



1016410000 | |
|---|---|
DigiKey Part Number | 281-7624-ND |
Manufacturer | |
Manufacturer Product Number | 1016410000 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Ejector Latches, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 20.5A | Insulation Height 0.594" (15.09mm) |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,37000 Kč | 267,37 Kč |
| 10 | 189,86800 Kč | 1 898,68 Kč |
| 36 | 161,04500 Kč | 5 797,62 Kč |
| 72 | 149,36014 Kč | 10 753,93 Kč |
| 108 | 143,62491 Kč | 15 511,49 Kč |
| 252 | 133,86996 Kč | 33 735,23 Kč |
| 504 | 127,76808 Kč | 64 395,11 Kč |
| 1 008 | 123,01042 Kč | 123 994,50 Kč |
| Unit Price without VAT: | 267,37000 Kč |
|---|---|
| Unit Price with VAT: | 323,51770 Kč |















