
1016030000 | |
|---|---|
DigiKey Part Number | 1016030000-ND |
Manufacturer | |
Manufacturer Product Number | 1016030000 |
Description | DMC 12/27 MC NE WS (WHITE) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2438510000, 2438520000, 2715590000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.063" (27.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyimide | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 133,19000 Kč | 1 331,90 Kč |
| 25 | 124,83720 Kč | 3 120,93 Kč |
| 50 | 118,87380 Kč | 5 943,69 Kč |
| 100 | 113,20020 Kč | 11 320,02 Kč |
| 250 | 106,11380 Kč | 26 528,45 Kč |
| 500 | 101,05246 Kč | 50 526,23 Kč |
| 1 000 | 96,23446 Kč | 96 234,46 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |





