



1016000000 | |
|---|---|
DigiKey Part Number | 1016000000-ND |
Manufacturer | |
Manufacturer Product Number | 1016000000 |
Description | CONN TERM BLK DISCONN 14-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Beige 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-2.5mm² |
Disconnect Type Switch, Lever | Color Beige |
Number of Positions 4 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.4mm | Stripping Length 10mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,88000 Kč | 531,88 Kč |
| 10 | 381,32400 Kč | 3 813,24 Kč |
| 25 | 341,41920 Kč | 8 535,48 Kč |
| 50 | 317,77120 Kč | 15 888,56 Kč |
| 100 | 298,89810 Kč | 29 889,81 Kč |
| 250 | 279,92684 Kč | 69 981,71 Kč |
| 500 | 269,17504 Kč | 134 587,52 Kč |
| Unit Price without VAT: | 531,88000 Kč |
|---|---|
| Unit Price with VAT: | 643,57480 Kč |




