1014460000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1014460000
1014460000
1014460000

1014460000

DigiKey Part Number
281-7623-ND
Manufacturer
Manufacturer Product Number
1014460000
Description
TERM BLOCK PLUG 10POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Ejector Latches, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.564" (14.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1248,42000 Kč248,42 Kč
10176,45600 Kč1 764,56 Kč
25156,23640 Kč3 905,91 Kč
50144,02740 Kč7 201,37 Kč
100134,15710 Kč13 415,71 Kč
250124,11860 Kč31 029,65 Kč
500118,37698 Kč59 188,49 Kč
1 000113,89953 Kč113 899,53 Kč
Unit Price without VAT:248,42000 Kč
Unit Price with VAT:300,58820 Kč