



1014450000 | |
|---|---|
DigiKey Part Number | 281-7622-ND |
Manufacturer | |
Manufacturer Product Number | 1014450000 |
Description | TERM BLOCK PLUG 9POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 18.5 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Features Ejector Latches, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 24A | Insulation Height 0.564" (14.33mm) |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,65000 Kč | 295,65 Kč |
| 10 | 210,25300 Kč | 2 102,53 Kč |
| 30 | 182,51467 Kč | 5 475,44 Kč |
| 60 | 169,02333 Kč | 10 141,40 Kč |
| 120 | 158,18142 Kč | 18 981,77 Kč |
| 270 | 148,31511 Kč | 40 045,08 Kč |
| 510 | 142,31333 Kč | 72 579,80 Kč |
| 1 020 | 137,16573 Kč | 139 909,04 Kč |
| Unit Price without VAT: | 295,65000 Kč |
|---|---|
| Unit Price with VAT: | 357,73650 Kč |















