
1014320000 | |
|---|---|
DigiKey Part Number | 1014320000-ND |
Manufacturer | |
Manufacturer Product Number | 1014320000 |
Description | TERM BLOCK PLUG 20POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 18.5 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 20 | Contact Mating Finish Tin |
Positions Per Level 20 | Features Ejector Latches, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 24A | Insulation Height 0.564" (14.33mm) |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,62000 Kč | 572,62 Kč |
| 12 | 401,86667 Kč | 4 822,40 Kč |
| 36 | 354,71444 Kč | 12 769,72 Kč |
| 60 | 337,72483 Kč | 20 263,49 Kč |
| 108 | 321,42685 Kč | 34 714,10 Kč |
| 252 | 303,06615 Kč | 76 372,67 Kč |
| 504 | 291,67931 Kč | 147 006,37 Kč |
| Unit Price without VAT: | 572,62000 Kč |
|---|---|
| Unit Price with VAT: | 692,87020 Kč |















