




1014200000 | |
|---|---|
DigiKey Part Number | 281-4221-ND |
Manufacturer | |
Manufacturer Product Number | 1014200000 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 11.9mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Current - UL | 6.3 A | |
Voltage - UL | 220V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | 1" x 1/4" | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,03000 Kč | 556,03 Kč |
| 10 | 399,13000 Kč | 3 991,30 Kč |
| 25 | 357,61280 Kč | 8 940,32 Kč |
| 50 | 333,04080 Kč | 16 652,04 Kč |
| 100 | 313,44340 Kč | 31 344,34 Kč |
| 250 | 293,75868 Kč | 73 439,67 Kč |
| 500 | 282,60830 Kč | 141 304,15 Kč |
| Unit Price without VAT: | 556,03000 Kč |
|---|---|
| Unit Price with VAT: | 672,79630 Kč |



