
1014170000 | |
|---|---|
DigiKey Part Number | 281-8743-ND |
Manufacturer | |
Manufacturer Product Number | 1014170000 |
Description | TERM BLOCK PLUG 7POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Ejector Latches, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.564" (14.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,59000 Kč | 240,59 Kč |
| 10 | 170,76400 Kč | 1 707,64 Kč |
| 25 | 151,12600 Kč | 3 778,15 Kč |
| 50 | 139,26100 Kč | 6 963,05 Kč |
| 100 | 129,65630 Kč | 12 965,63 Kč |
| 250 | 119,88580 Kč | 29 971,45 Kč |
| 500 | 114,29422 Kč | 57 147,11 Kč |
| 1 000 | 109,93241 Kč | 109 932,41 Kč |
| Unit Price without VAT: | 240,59000 Kč |
|---|---|
| Unit Price with VAT: | 291,11390 Kč |














