
1013560000 | |
|---|---|
DigiKey Part Number | 1013560000-ND |
Manufacturer | |
Manufacturer Product Number | 1013560000 |
Description | TERM BLOCK PLUG 14POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 18.5 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 14 | Contact Mating Finish Tin |
Positions Per Level 14 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 24A | Insulation Height 0.559" (14.20mm) |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,14000 Kč | 411,14 Kč |
| 24 | 262,94750 Kč | 6 310,74 Kč |
| 48 | 243,75188 Kč | 11 700,09 Kč |
| 72 | 234,31722 Kč | 16 870,84 Kč |
| 120 | 224,09942 Kč | 26 891,93 Kč |
| 264 | 211,44746 Kč | 55 822,13 Kč |
| 504 | 203,40938 Kč | 102 518,33 Kč |
| 1 008 | 196,65794 Kč | 198 231,20 Kč |
| Unit Price without VAT: | 411,14000 Kč |
|---|---|
| Unit Price with VAT: | 497,47940 Kč |















