



1013510000 | |
|---|---|
DigiKey Part Number | 281-7616-ND |
Manufacturer | |
Manufacturer Product Number | 1013510000 |
Description | TERM BLOCK PLUG 9POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 18.5 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 24A | Insulation Height 0.559" (14.20mm) |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,34000 Kč | 272,34 Kč |
| 10 | 193,51800 Kč | 1 935,18 Kč |
| 36 | 164,17528 Kč | 5 910,31 Kč |
| 72 | 152,28806 Kč | 10 964,74 Kč |
| 108 | 146,45130 Kč | 15 816,74 Kč |
| 252 | 136,53115 Kč | 34 405,85 Kč |
| 504 | 130,32591 Kč | 65 684,26 Kč |
| 1 008 | 125,48888 Kč | 126 492,79 Kč |
| Unit Price without VAT: | 272,34000 Kč |
|---|---|
| Unit Price with VAT: | 329,53140 Kč |















