1013480000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1013480000
1013480000
1013480000

1013480000

DigiKey Part Number
281-8739-ND
Manufacturer
Manufacturer Product Number
1013480000
Description
TERM BLOCK PLUG 7POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.559" (14.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1216,63000 Kč216,63 Kč
10153,72500 Kč1 537,25 Kč
25135,85320 Kč3 396,33 Kč
50125,02160 Kč6 251,08 Kč
100116,23970 Kč11 623,97 Kč
250107,28616 Kč26 821,54 Kč
500102,15490 Kč51 077,45 Kč
1 00098,14763 Kč98 147,63 Kč
Unit Price without VAT:216,63000 Kč
Unit Price with VAT:262,12230 Kč