
1013130000 | |
---|---|
DigiKey Part Number | 281-8736-ND |
Manufacturer | |
Manufacturer Product Number | 1013130000 |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.559" (14.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 204,55000 Kč | 204,55 Kč |
10 | 145,10200 Kč | 1 451,02 Kč |
25 | 128,14600 Kč | 3 203,65 Kč |
50 | 117,84360 Kč | 5 892,18 Kč |
100 | 109,48040 Kč | 10 948,04 Kč |
250 | 100,94716 Kč | 25 236,79 Kč |
500 | 96,05254 Kč | 48 026,27 Kč |
1 000 | 92,22816 Kč | 92 228,16 Kč |
Unit Price without VAT: | 204,55000 Kč |
---|---|
Unit Price with VAT: | 247,50550 Kč |