



| 1013110000 | |
|---|---|
| DigiKey Part Number | 281-8734-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1013110000 | 
| Description | TERM BLOCK PLUG 4POS 5.08MM | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Plug, Female Sockets | |
| Number of Positions | 4 | |
| Positions Per Level | 4 | |
| Number of Levels | 1 | |
| Pitch | 0.200" (5.08mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 180° | |
| Termination Style | Screwless - Leg Spring, Push-In Spring | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | 24A | |
| Voltage - IEC | 400 V | |
| Current - UL | 18.5 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | 12-26 AWG | |
| Wire Gauge or Range - mm² | 0.2-2.5mm² | |
| Color | Orange | |
| Operating Temperature | -50°C ~ 100°C | |
| Contact Mating Finish | Tin | |
| Features | Mating Flange, Retention Latches (Non-Wire Side) | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | IP20 | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | 10mm | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Contact Tail Length | - | |
| Insulation Height | 0.559" (14.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 120,40000 Kč | 120,40 Kč | 
| 10 | 85,42400 Kč | 854,24 Kč | 
| 25 | 74,97120 Kč | 1 874,28 Kč | 
| 50 | 68,51820 Kč | 3 425,91 Kč | 
| 100 | 63,21700 Kč | 6 321,70 Kč | 
| 250 | 57,75160 Kč | 14 437,90 Kč | 
| 500 | 54,59002 Kč | 27 295,01 Kč | 
| 1 000 | 52,10583 Kč | 52 105,83 Kč | 
| Unit Price without VAT: | 120,40000 Kč | 
|---|---|
| Unit Price with VAT: | 145,68400 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic