
1013070000 | |
|---|---|
DigiKey Part Number | 281-8733-ND |
Manufacturer | |
Manufacturer Product Number | 1013070000 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,69000 Kč | 87,69 Kč |
| 10 | 62,40700 Kč | 624,07 Kč |
| 25 | 54,60800 Kč | 1 365,20 Kč |
| 50 | 49,74200 Kč | 2 487,10 Kč |
| 100 | 45,71560 Kč | 4 571,56 Kč |
| 250 | 41,53252 Kč | 10 383,13 Kč |
| 500 | 39,09916 Kč | 19 549,58 Kč |
| 1 000 | 37,18009 Kč | 37 180,09 Kč |
| 5 000 | 34,19911 Kč | 170 995,55 Kč |
| Unit Price without VAT: | 87,69000 Kč |
|---|---|
| Unit Price with VAT: | 106,10490 Kč |















