
1012710000 | |
|---|---|
DigiKey Part Number | 281-2741-ND |
Manufacturer | |
Manufacturer Product Number | 1012710000 |
Description | TERM BLOCK PLUG 8POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,32000 Kč | 199,32 Kč |
| 10 | 141,35600 Kč | 1 413,56 Kč |
| 25 | 124,79440 Kč | 3 119,86 Kč |
| 50 | 114,72840 Kč | 5 736,42 Kč |
| 100 | 106,55380 Kč | 10 655,38 Kč |
| 250 | 98,20516 Kč | 24 551,29 Kč |
| 500 | 93,41478 Kč | 46 707,39 Kč |
| 1 000 | 89,67095 Kč | 89 670,95 Kč |
| Unit Price without VAT: | 199,32000 Kč |
|---|---|
| Unit Price with VAT: | 241,17720 Kč |

























