
1012560000 | |
|---|---|
DigiKey Part Number | 1012560000-ND |
Manufacturer | |
Manufacturer Product Number | 1012560000 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Features Strain Relief |
Manufacturer Weidmüller | Shielding Shielded |
Series | Ratings Cat6a |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Termination IDC |
Connector Type Plug | Color Black |
Cable Type Round Cable, Solid or Stranded Wires | Wire Gauge 22-27 AWG |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 594,50700 Kč | 5 945,07 Kč |
| Unit Price without VAT: | 594,50700 Kč |
|---|---|
| Unit Price with VAT: | 719,35347 Kč |


