Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1012490000

DigiKey Part Number
1012490000-ND
Manufacturer
Manufacturer Product Number
1012490000
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cable Clamp, Housing
Manufacturer
Weidmüller
Shielding
Shielded
Series
Ratings
Cat6a
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Termination
IDC
Connector Type
Plug
Color
Black
Cable Type
Round Cable, Solid or Stranded Wires
Wire Gauge
22-27 AWG
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 081,77000 Kč1 081,77 Kč
10919,43600 Kč9 194,36 Kč
30850,87667 Kč25 526,30 Kč
50820,78080 Kč41 039,04 Kč
100781,65160 Kč78 165,16 Kč
250732,78384 Kč183 195,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 081,77000 Kč
Unit Price with VAT:1 308,94170 Kč