Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1012470000

DigiKey Part Number
1012470000-ND
Manufacturer
Manufacturer Product Number
1012470000
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Cable Clamp, Housing
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
IDC
Length
-
Color
Black
Wire Gauge
22-27 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
Polyamide (PA), Nylon
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 780
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1734,72000 Kč734,72 Kč
10624,52300 Kč6 245,23 Kč
25585,43280 Kč14 635,82 Kč
50557,50100 Kč27 875,05 Kč
100530,91130 Kč53 091,13 Kč
250497,71476 Kč124 428,69 Kč
Manufacturers Standard Package
Unit Price without VAT:734,72000 Kč
Unit Price with VAT:889,01120 Kč