
1012380000 | |
|---|---|
DigiKey Part Number | 1012380000-ND |
Manufacturer | |
Manufacturer Product Number | 1012380000 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Weidmüller | Shielding Shielded |
Series | Ratings Cat6a |
Packaging Bulk | Features Circular Bayonet Coupling |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Nickel |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount, Bulkhead | Housing Material Polyamide (PA), Nylon |
Orientation Straight | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1012380000 | Weidmüller | 1 | 1012380000-ND | 1 002,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 002,11000 Kč | 1 002,11 Kč |
| 10 | 851,67600 Kč | 8 516,76 Kč |
| 30 | 788,17100 Kč | 23 645,13 Kč |
| 50 | 760,28720 Kč | 38 014,36 Kč |
| 100 | 724,03620 Kč | 72 403,62 Kč |
| 250 | 678,76728 Kč | 169 691,82 Kč |
| Unit Price without VAT: | 1 002,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 212,55310 Kč |


