
1012320000 | |
|---|---|
DigiKey Part Number | 1012320000-ND |
Manufacturer | |
Manufacturer Product Number | 1012320000 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Zinc Die Cast | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 580,55300 Kč | 5 805,53 Kč |
| Unit Price without VAT: | 580,55300 Kč |
|---|---|
| Unit Price with VAT: | 702,46913 Kč |

