Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
1012310000
1012310000

1012310000

DigiKey Part Number
281-3488-ND
Manufacturer
Manufacturer Product Number
1012310000
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Flange (2 Hole)
Mounting Feature
-
Ratings
Cat6a
Shielding
Shielded
Shell Material, Finish
Zinc Die Cast
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Nickel
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1588,15000 Kč588,15 Kč
10499,92000 Kč4 999,20 Kč
25468,62480 Kč11 715,62 Kč
50446,26200 Kč22 313,10 Kč
100424,97640 Kč42 497,64 Kč
250398,40092 Kč99 600,23 Kč
500380,00542 Kč190 002,71 Kč
Manufacturers Standard Package
Unit Price without VAT:588,15000 Kč
Unit Price with VAT:711,66150 Kč