Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG
1012300000
1012300000

1012300000

DigiKey Part Number
281-3163-ND
Manufacturer
Manufacturer Product Number
1012300000
Description
CONN TERM BLK DISCONNECT 8-20AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
6.3 A
Manufacturer
Weidmüller
Voltage - IEC
500V
Series
Wire Gauge or Range - AWG
8-22 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-10mm²
Part Status
Active
Features
LED
Type
Disconnect
Color
Beige
Disconnect Type
Fuse, Removable Plug
Fuse Type
5mm x 20mm
Number of Positions
2
Material - Insulation
Thermoplastic, Wemid
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
7.9mm
Stripping Length
12mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1518,02000 Kč518,02 Kč
10371,32900 Kč3 713,29 Kč
30325,74200 Kč9 772,26 Kč
50309,19560 Kč15 459,78 Kč
100290,72990 Kč29 072,99 Kč
250272,16096 Kč68 040,24 Kč
500261,63718 Kč130 818,59 Kč
Manufacturers Standard Package
Unit Price without VAT:518,02000 Kč
Unit Price with VAT:626,80420 Kč