Terminal Block Connector 2 Position Disconnect Blue 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Blue 8-20 AWG
1011080000
1011080000

1011080000

DigiKey Part Number
1011080000-ND
Manufacturer
Manufacturer Product Number
1011080000
Description
CONN TERM BLK DISCONNECT 8-20AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 8-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
7.9mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
500V
Current - UL
10 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Blue
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1227,34000 Kč227,34 Kč
10161,30600 Kč1 613,06 Kč
25142,63480 Kč3 565,87 Kč
50131,32260 Kč6 566,13 Kč
100122,15740 Kč12 215,74 Kč
250112,82128 Kč28 205,32 Kč
500107,47372 Kč53 736,86 Kč
1 000103,29824 Kč103 298,24 Kč
Manufacturers Standard Package
Unit Price without VAT:227,34000 Kč
Unit Price with VAT:275,08140 Kč