2 Position Terminal Block Blue Bus Bar - Side 5.1mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010680000

DigiKey Part Number
281-4211-ND
Manufacturer
Manufacturer Product Number
1010680000
Description
TERM BLK 2POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Blue Bus Bar - Side 5.1mm
Datasheet
 Datasheet
EDA/CAD Models
1010680000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Bus Bar - Side
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Special, Hybrid
Current - IEC
24 A
Voltage - IEC
400 V
Current - UL
25 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Housing Color
Blue
Length
2.362" (60.00mm)
Height (Max)
1.850" (47.00mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1226,15000 Kč226,15 Kč
10160,46700 Kč1 604,67 Kč
25141,89600 Kč3 547,40 Kč
50130,63700 Kč6 531,85 Kč
100121,51540 Kč12 151,54 Kč
250112,22256 Kč28 055,64 Kč
500106,89998 Kč53 449,99 Kč
1 000102,74447 Kč102 744,47 Kč
Manufacturers Standard Package
Unit Price without VAT:226,15000 Kč
Unit Price with VAT:273,64150 Kč

Other Suppliers on DigiKey

68In Stock
Ships from WEC