



1010500000 | |
|---|---|
DigiKey Part Number | 281-3573-ND |
Manufacturer | |
Manufacturer Product Number | 1010500000 |
Description | CONN TERM BLK GROUND 2-12 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 2-12 AWG | |
Wire Gauge or Range - mm² | 2.5-35mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,14000 Kč | 411,14 Kč |
| 10 | 293,57300 Kč | 2 935,73 Kč |
| 25 | 261,84520 Kč | 6 546,13 Kč |
| 50 | 242,94260 Kč | 12 147,13 Kč |
| 100 | 227,79050 Kč | 22 779,05 Kč |
| 250 | 212,50984 Kč | 53 127,46 Kč |
| 500 | 203,82632 Kč | 101 913,16 Kč |
| 1 000 | 197,08114 Kč | 197 081,14 Kč |
| Unit Price without VAT: | 411,14000 Kč |
|---|---|
| Unit Price with VAT: | 497,47940 Kč |










