Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-14 AWG
1010400000
1010400000

1010400000

DigiKey Part Number
281-1495-ND
Manufacturer
Manufacturer Product Number
1010400000
Description
CONN TERM BLK GROUND 4-14 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
11.9mm
Manufacturer
Weidmüller
Termination Style
Screw
Series
Wire Gauge or Range - AWG
4-14 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
1.5-25mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Thermoplastic, Wemid
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
16mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 263
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1373,97000 Kč373,97 Kč
10266,59100 Kč2 665,91 Kč
25237,36960 Kč5 934,24 Kč
50219,89520 Kč10 994,76 Kč
100205,86860 Kč20 586,86 Kč
250191,69412 Kč47 923,53 Kč
500183,62752 Kč91 813,76 Kč
1 000177,35709 Kč177 357,09 Kč
Manufacturers Standard Package
Unit Price without VAT:373,97000 Kč
Unit Price with VAT:452,50370 Kč