




1010300000 | |
|---|---|
DigiKey Part Number | 281-1494-ND |
Manufacturer | |
Manufacturer Product Number | 1010300000 |
Description | CONN TERM BLK GROUND 6-16 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-16 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 9.9mm |
Manufacturer Weidmüller | Termination Style Screw |
Series | Wire Gauge or Range - AWG 6-16 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5-16mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Thermoplastic, Wemid |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,24000 Kč | 253,24 Kč |
| 10 | 179,76400 Kč | 1 797,64 Kč |
| 25 | 159,14800 Kč | 3 978,70 Kč |
| 50 | 146,68780 Kč | 7 334,39 Kč |
| 100 | 136,61720 Kč | 13 661,72 Kč |
| 250 | 126,37184 Kč | 31 592,96 Kč |
| 500 | 120,51214 Kč | 60 256,07 Kč |
| 1 000 | 115,94025 Kč | 115 940,25 Kč |
| Unit Price without VAT: | 253,24000 Kč |
|---|---|
| Unit Price with VAT: | 306,42040 Kč |












