




1010100000 | |
|---|---|
DigiKey Part Number | 281-1492-ND |
Manufacturer | |
Manufacturer Product Number | 1010100000 |
Description | CONN TERM BLK GROUND 10-22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,03000 Kč | 190,03 Kč |
| 10 | 134,74400 Kč | 1 347,44 Kč |
| 25 | 118,86560 Kč | 2 971,64 Kč |
| 50 | 109,20640 Kč | 5 460,32 Kč |
| 100 | 101,34680 Kč | 10 134,68 Kč |
| 250 | 93,31344 Kč | 23 328,36 Kč |
| 500 | 88,70060 Kč | 44 350,30 Kč |
| 1 000 | 85,09335 Kč | 85 093,35 Kč |
| Unit Price without VAT: | 190,03000 Kč |
|---|---|
| Unit Price with VAT: | 229,93630 Kč |











