



1010010000 | |
|---|---|
DigiKey Part Number | 281-5416-ND |
Manufacturer | |
Manufacturer Product Number | 1010010000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through White 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Color White |
Type Feed Through | Material - Insulation Thermoplastic, Wemid |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
Terminal - Width 5.1mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,44000 Kč | 257,44 Kč |
| 10 | 182,83000 Kč | 1 828,30 Kč |
| 25 | 161,89440 Kč | 4 047,36 Kč |
| 50 | 149,25800 Kč | 7 462,90 Kč |
| 100 | 139,03830 Kč | 13 903,83 Kč |
| 250 | 128,64972 Kč | 32 162,43 Kč |
| 500 | 122,70770 Kč | 61 353,85 Kč |
| 1 000 | 118,07343 Kč | 118 073,43 Kč |
| Unit Price without VAT: | 257,44000 Kč |
|---|---|
| Unit Price with VAT: | 311,50240 Kč |





