




1010000000 | |
|---|---|
DigiKey Part Number | 281-1491-ND |
Manufacturer | |
Manufacturer Product Number | 1010000000 |
Description | CONN TERM BLK GROUND 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-30 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 5.1mm |
Manufacturer Weidmüller | Termination Style Screw |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Thermoplastic, Wemid |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 149,25400 Kč | 1 492,54 Kč |
| 25 | 131,80880 Kč | 3 295,22 Kč |
| 50 | 121,21300 Kč | 6 060,65 Kč |
| 100 | 112,61020 Kč | 11 261,02 Kč |
| 300 | 102,38973 Kč | 30 716,92 Kč |
| 500 | 98,79936 Kč | 49 399,68 Kč |
| 1 000 | 94,86560 Kč | 94 865,60 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |











