1009370000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1009370000

DigiKey Part Number
1009370000-ND
Manufacturer
Manufacturer Product Number
1009370000
Description
SAI-T-5S-PARA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets and Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets and Male Pins
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
5
Number of Positions (Convert To)
5 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
-
Housing Color
Black
Features
Coupling Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Shielded
Includes
-
Current Rating (Amps)
4A
Voltage Rating
60V
Operating Temperature
-25°C ~ 85°C
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1739,91000 Kč739,91 Kč
10628,93200 Kč6 289,32 Kč
25589,56840 Kč14 739,21 Kč
50561,44140 Kč28 072,07 Kč
100534,66370 Kč53 466,37 Kč
250501,23332 Kč125 308,33 Kč
Manufacturers Standard Package
Unit Price without VAT:739,91000 Kč
Unit Price with VAT:895,29110 Kč