
1007920000 | |
|---|---|
DigiKey Part Number | 281-1007920000-ND |
Manufacturer | |
Manufacturer Product Number | 1007920000 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Color | Green | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Thermoplastic, Wemid | |
Contact Tail Length | - | |
Insulation Height | 0.906" (23.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 53,20180 Kč | 2 660,09 Kč |
| Unit Price without VAT: | 53,20180 Kč |
|---|---|
| Unit Price with VAT: | 64,37418 Kč |











