Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 32.8' (10.00m)
Weidmuller SAI CordSets

1005461000

DigiKey Part Number
281-6379-ND
Manufacturer
Manufacturer Product Number
1005461000
Description
CBL 3POS RCPT TO PLUG(2) 32.8'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug (2)
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
3
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
32.8' (10.00m)
Assembly Configuration
Y-Adapter on One End
Cable Type
Round - Split
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 455,16000 Kč1 455,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 455,16000 Kč
Unit Price with VAT:1 760,74360 Kč