Connector Cover For Omnimate BCZ and SCZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1005310000

DigiKey Part Number
1005310000-ND
Manufacturer
Manufacturer Product Number
1005310000
Description
CONN TERM BLK COVER BLACK 6POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Cover For Omnimate BCZ and SCZ Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Cover
Number of Positions
6
For Use With/Related Products
Omnimate BCZ and SCZ Series
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,39000 Kč134,39 Kč
10114,18700 Kč1 141,87 Kč
25107,02280 Kč2 675,57 Kč
50101,91160 Kč5 095,58 Kč
10097,04440 Kč9 704,44 Kč
25090,96836 Kč22 742,09 Kč
50086,62934 Kč43 314,67 Kč
1 00082,49820 Kč82 498,20 Kč
2 50077,33941 Kč193 348,52 Kč
Manufacturers Standard Package
Unit Price without VAT:134,39000 Kč
Unit Price with VAT:162,61190 Kč

Other Suppliers on DigiKey

890In Stock
Ships from WEC