Connector Cover For Omnimate BCZ and SCZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1005300000

DigiKey Part Number
1005300000-ND
Manufacturer
Manufacturer Product Number
1005300000
Description
CONN TERM BLK COVER BLACK 5POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Cover For Omnimate BCZ and SCZ Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Cover
Manufacturer
Weidmüller
Number of Positions
5
Series
For Use With/Related Products
Omnimate BCZ and SCZ Series
Packaging
Bulk
Color
Black
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,21000 Kč160,21 Kč
10136,17200 Kč1 361,72 Kč
25127,64280 Kč3 191,07 Kč
50121,54480 Kč6 077,24 Kč
100115,74100 Kč11 574,10 Kč
300107,11150 Kč32 133,45 Kč
500103,32192 Kč51 660,96 Kč
1 00098,39516 Kč98 395,16 Kč
Manufacturers Standard Package
Unit Price without VAT:160,21000 Kč
Unit Price with VAT:193,85410 Kč