1003260000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1003260000

DigiKey Part Number
281-6377-ND
Manufacturer
Manufacturer Product Number
1003260000
Description
FP BOX ON/OFF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 16 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connection Type
-
Load Side Connection Type
Terminal Blocks
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Voltage - Rated
600 V
Current Rating (Amps)
16 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 291,42000 Kč6 291,42 Kč
Manufacturers Standard Package
Unit Price without VAT:6 291,42000 Kč
Unit Price with VAT:7 612,61820 Kč