Connector Coding Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Coding Pin
RockStar ModuPlug sample Box Handling

1003240000

DigiKey Part Number
1003240000-ND
Manufacturer
Manufacturer Product Number
1003240000
Description
ACCESSORY CODING PIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Coding Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Accessory Type
Coding Pin
Series
For Use With/Related Products
Rockstar® Inserts
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
109,28100 Kč92,81 Kč
258,70080 Kč217,52 Kč
508,27960 Kč413,98 Kč
1007,88550 Kč788,55 Kč
3007,29593 Kč2 188,78 Kč
5007,03748 Kč3 518,74 Kč
1 0006,70129 Kč6 701,29 Kč
2 5006,28143 Kč15 703,58 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč