


1003210000 | |
|---|---|
DigiKey Part Number | 1003210000-ND |
Manufacturer | |
Manufacturer Product Number | 1003210000 |
Description | INSERT MALE 17POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 17+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size HQ |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 250V |
Packaging Bulk | Current Rating (Amps) 10A |
Part Status Active | Contact Type HD |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Male | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 17+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 Kč | 156,42 Kč |
| 10 | 132,87000 Kč | 1 328,70 Kč |
| 25 | 124,53240 Kč | 3 113,31 Kč |
| 50 | 118,58440 Kč | 5 929,22 Kč |
| 100 | 112,92420 Kč | 11 292,42 Kč |
| 250 | 105,85668 Kč | 26 464,17 Kč |
| 500 | 100,80672 Kč | 50 403,36 Kč |
| 1 000 | 95,99995 Kč | 95 999,95 Kč |
| Unit Price without VAT: | 156,42000 Kč |
|---|---|
| Unit Price with VAT: | 189,26820 Kč |
















