


1003200000 | |
|---|---|
DigiKey Part Number | 1003200000-ND |
Manufacturer | |
Manufacturer Product Number | 1003200000 |
Description | INSERT FEMALE 17POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 17+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 17+Ground | |
Size | HQ | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 73,40900 Kč | 734,09 Kč |
| 25 | 68,79800 Kč | 1 719,95 Kč |
| 50 | 65,50960 Kč | 3 275,48 Kč |
| 100 | 62,38300 Kč | 6 238,30 Kč |
| 250 | 58,47524 Kč | 14 618,81 Kč |
| 500 | 55,68544 Kč | 27 842,72 Kč |
| 1 000 | 53,02898 Kč | 53 028,98 Kč |
| 2 500 | 49,71218 Kč | 124 280,45 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |
















