


1003190000 | |
|---|---|
DigiKey Part Number | 281-4209-ND |
Manufacturer | |
Manufacturer Product Number | 1003190000 |
Description | INSERT MALE 7POS+1GND CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 7+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 7+Ground | |
Size | 1 | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 10A | |
Contact Type | HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,63000 Kč | 345,63 Kč |
| 10 | 293,63600 Kč | 2 936,36 Kč |
| 25 | 275,25000 Kč | 6 881,25 Kč |
| 50 | 262,10960 Kč | 13 105,48 Kč |
| 100 | 249,60320 Kč | 24 960,32 Kč |
| 250 | 233,98912 Kč | 58 497,28 Kč |
| 500 | 222,83372 Kč | 111 416,86 Kč |
| Unit Price without VAT: | 345,63000 Kč |
|---|---|
| Unit Price with VAT: | 418,21230 Kč |
















