

1003180000 | |
|---|---|
DigiKey Part Number | 281-4208-ND |
Manufacturer | |
Manufacturer Product Number | 1003180000 |
Description | INSERT FEMALE 7POS+1GND CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 7+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 7+Ground | |
Size | 1 | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 10A | |
Contact Type | HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,49000 Kč | 348,49 Kč |
| 10 | 296,22300 Kč | 2 962,23 Kč |
| 25 | 277,67240 Kč | 6 941,81 Kč |
| 50 | 264,42020 Kč | 13 221,01 Kč |
| 100 | 251,80140 Kč | 25 180,14 Kč |
| 250 | 236,05056 Kč | 59 012,64 Kč |
| 500 | 224,79570 Kč | 112 397,85 Kč |
| Unit Price without VAT: | 348,49000 Kč |
|---|---|
| Unit Price with VAT: | 421,67290 Kč |
















