


1003170000 | |
|---|---|
DigiKey Part Number | 281-5414-ND |
Manufacturer | |
Manufacturer Product Number | 1003170000 |
Description | INSERT MALE 6POS CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 6 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 6 | |
Size | HQ | |
Termination Style | Crimp | |
Voltage Rating | 690V | |
Current Rating (Amps) | 40A | |
Contact Type | HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 144,67700 Kč | 1 446,77 Kč |
| 25 | 135,62080 Kč | 3 390,52 Kč |
| 50 | 129,14180 Kč | 6 457,09 Kč |
| 100 | 122,97620 Kč | 12 297,62 Kč |
| 250 | 115,27908 Kč | 28 819,77 Kč |
| 500 | 109,78038 Kč | 54 890,19 Kč |
| 1 000 | 104,54630 Kč | 104 546,30 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |






















