Connector Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover
RockStar ModuPlug sample Box Handling

1003140000

DigiKey Part Number
1003140000-ND
Manufacturer
Manufacturer Product Number
1003140000
Description
CONN ENCLOSURE SIZE HQ
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Cover
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover
Manufacturer
Weidmüller
For Use With/Related Products
Rockstar® Bases
Series
Specifications
Size HQ, Locking Pegs (2), Male Insert
Packaging
Bulk
Ratings
IP65 - Dust Tight, Water Resistant
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,34000 Kč81,34 Kč
1069,15700 Kč691,57 Kč
2564,81880 Kč1 620,47 Kč
5061,71980 Kč3 085,99 Kč
10058,77290 Kč5 877,29 Kč
25055,09188 Kč13 772,97 Kč
50052,46284 Kč26 231,42 Kč
1 00049,95998 Kč49 959,98 Kč
2 50046,83520 Kč117 088,00 Kč
Manufacturers Standard Package
Unit Price without VAT:81,34000 Kč
Unit Price with VAT:98,42140 Kč