


1003110000 | |
|---|---|
DigiKey Part Number | 1003110000-ND |
Manufacturer | |
Manufacturer Product Number | 1003110000 |
Description | CONN BASE SIDE ENTRY SZHQ PG16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry PG16 HQ IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size HQ |
Manufacturer Weidmüller | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size PG16 |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount 90° | Housing Material Polycarbonate (PC) |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,79000 Kč | 272,79 Kč |
| 10 | 231,87100 Kč | 2 318,71 Kč |
| 25 | 217,33920 Kč | 5 433,48 Kč |
| 50 | 206,96580 Kč | 10 348,29 Kč |
| 100 | 197,08860 Kč | 19 708,86 Kč |
| 250 | 184,75804 Kč | 46 189,51 Kč |
| 500 | 175,94868 Kč | 87 974,34 Kč |
| 1 000 | 167,56059 Kč | 167 560,59 Kč |
| Unit Price without VAT: | 272,79000 Kč |
|---|---|
| Unit Price with VAT: | 330,07590 Kč |







