

1003090000 | |
|---|---|
DigiKey Part Number | 1003090000-ND |
Manufacturer | |
Manufacturer Product Number | 1003090000 |
Description | CONN HOOD SIDE ENTRY SZHQ PG16 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 HQ IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HQ | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 1.890" L x 1.378" W x 2.638" H (48.00mm x 35.00mm x 67.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,16000 Kč | 102,16 Kč |
| 10 | 86,80300 Kč | 868,03 Kč |
| 25 | 81,35960 Kč | 2 033,99 Kč |
| 50 | 77,47320 Kč | 3 873,66 Kč |
| 100 | 73,77390 Kč | 7 377,39 Kč |
| 250 | 69,15500 Kč | 17 288,75 Kč |
| 500 | 65,85556 Kč | 32 927,78 Kč |
| 1 000 | 62,71428 Kč | 62 714,28 Kč |
| 2 500 | 58,79226 Kč | 146 980,65 Kč |
| Unit Price without VAT: | 102,16000 Kč |
|---|---|
| Unit Price with VAT: | 123,61360 Kč |

















