Base - Panel Mount Connector Bottom Entry HQ IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry HQ IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1003050000

DigiKey Part Number
1003050000-ND
Manufacturer
Manufacturer Product Number
1003050000
Description
CONN BASE BOTTOM ENTRY SZHQ
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry HQ IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Bottom Entry
Manufacturer
Weidmüller
Size
HQ
Series
Lock Location
Locking Clip (1) on Base Bottom
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Base - Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,09000 Kč358,09 Kč
10304,24000 Kč3 042,40 Kč
25285,18640 Kč7 129,66 Kč
50271,57200 Kč13 578,60 Kč
100258,61650 Kč25 861,65 Kč
250242,43852 Kč60 609,63 Kč
500230,87914 Kč115 439,57 Kč
Manufacturers Standard Package
Unit Price without VAT:358,09000 Kč
Unit Price with VAT:433,28890 Kč