
1002980000 | |
|---|---|
DigiKey Part Number | 1002980000-ND |
Manufacturer | |
Manufacturer Product Number | 1002980000 |
Description | HDC C HX BM6.0AG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 10 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,83000 Kč | 76,83 Kč |
| 10 | 65,21300 Kč | 652,13 Kč |
| 25 | 61,12920 Kč | 1 528,23 Kč |
| 50 | 58,20320 Kč | 2 910,16 Kč |
| 100 | 55,42470 Kč | 5 542,47 Kč |
| 250 | 51,95392 Kč | 12 988,48 Kč |
| 500 | 49,47424 Kč | 24 737,12 Kč |
| 1 000 | 47,11390 Kč | 47 113,90 Kč |
| 2 500 | 44,16694 Kč | 110 417,35 Kč |
| Unit Price without VAT: | 76,83000 Kč |
|---|---|
| Unit Price with VAT: | 92,96430 Kč |




