Contact Crimp Socket 14 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002960000

DigiKey Part Number
1002960000-ND
Manufacturer
Manufacturer Product Number
1002960000
Description
HDC C HX BM2.5AG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 14 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,99000 Kč63,99 Kč
1054,39300 Kč543,93 Kč
2550,98320 Kč1 274,58 Kč
5048,54980 Kč2 427,49 Kč
10046,23000 Kč4 623,00 Kč
25043,33352 Kč10 833,38 Kč
50041,26516 Kč20 632,58 Kč
1 00039,29635 Kč39 296,35 Kč
2 50036,83826 Kč92 095,65 Kč
Manufacturers Standard Package
Unit Price without VAT:63,99000 Kč
Unit Price with VAT:77,42790 Kč