
1002940000 | |
|---|---|
DigiKey Part Number | 1002940000-ND |
Manufacturer | |
Manufacturer Product Number | 1002940000 |
Description | HDC C HX SM6.0AG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 37,95000 Kč | 379,50 Kč |
| 25 | 35,57840 Kč | 889,46 Kč |
| 50 | 33,87640 Kč | 1 693,82 Kč |
| 100 | 32,25760 Kč | 3 225,76 Kč |
| 250 | 30,23776 Kč | 7 559,44 Kč |
| 500 | 28,79384 Kč | 14 396,92 Kč |
| 1 000 | 27,41960 Kč | 27 419,60 Kč |
| 2 500 | 25,70415 Kč | 64 260,37 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |













