
1002930000 | |
|---|---|
DigiKey Part Number | 1002930000-ND |
Manufacturer | |
Manufacturer Product Number | 1002930000 |
Description | HDC C HX SM4.0AG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,35000 Kč | 50,35 Kč |
| 10 | 42,79800 Kč | 427,98 Kč |
| 25 | 40,11400 Kč | 1 002,85 Kč |
| 50 | 38,19560 Kč | 1 909,78 Kč |
| 100 | 36,36890 Kč | 3 636,89 Kč |
| 250 | 34,09020 Kč | 8 522,55 Kč |
| 500 | 32,46318 Kč | 16 231,59 Kč |
| 1 000 | 30,91397 Kč | 30 913,97 Kč |
| 2 500 | 28,97968 Kč | 72 449,20 Kč |
| Unit Price without VAT: | 50,35000 Kč |
|---|---|
| Unit Price with VAT: | 60,92350 Kč |












